1217
Heyco ProductsSR 6N-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1217
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.
Securely anchors, insulates, and protects cables at panel entry points.
Sizes SR 6-Series to SR 7-Series for mounting hole diameters from .625" (15,9 mm) to .781" (19,8 mm).
Sizes for thin .062" (1,6 mm) panel available:
SR 7N-2
See chart for details.
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
Consult Heyco for other wire types and sizes.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1217
IN STOCK:
85,170
Can Ship immediately
Manufacturer Stock:
91,000
can ship
11/25/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
500
$0.0573
$28.650
6,500
$0.0458
$297.700
13,000
$0.0440
$572.000
26,000
$0.0428
$1,112.800
52,000
$0.0417
$2,168.400
104,000
$0.0354
$3,681.600
156,000
$0.0349
$5,444.400
253,500
+
$0.0322
$8,162.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1546163-1
TERMINAL BLOCK, END SECTION MEDIUM DUTY, FLAT BASE
41770
SPLC AMVAR 7000-13000 BR
BZE6-2RQ
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N L...
LS2A4K
MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Ste...
V7-1B19D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...