1237
Heyco ProductsSR 7P-2 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1237
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.
Securely anchors, insulates, and protects cables at panel entry points.
Sizes SR 6-Series to SR 7-Series for mounting hole diameters from .625" (15,9 mm) to .781" (19,8 mm).
Sizes for thin .062" (1,6 mm) panel available:
SR 7N-2
See chart for details.
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
Consult Heyco for other wire types and sizes.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1237
IN STOCK:
8,052
Can Ship immediately
Manufacturer Stock:
90,000
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
250
$0.0975
$24.375
3,000
$0.0768
$230.400
6,000
$0.0735
$441.000
9,000
$0.0724
$651.600
27,000
$0.0695
$1,876.500
51,000
$0.0667
$3,401.700
102,000
$0.0587
$5,987.400
150,000
+
$0.0578
$8,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1150
SR 5N-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
2643
DP 500 Heyco® Dome Plugs
1247
SR 7W-2 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round
88827135
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time ...