help desk software
DATA SHEET

1247

Heyco Products

SR 7W-2 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1247
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord. Securely anchors, insulates, and protects cable at panel entry points. Sizes SR 7-Series to SR 9-Series for mounting hole diameters from .875" (22,2 mm) to 1.187" (28,6 mm). Sizes for thin .062" (1,6 mm) panel available: SR 8N-2. See chart for details. Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications. Consult Heyco for other wire types and sizes. For SR assembly tools, click here. For Double D Mounting Hole Punches, click here.
Search Keywords:
1247
IN STOCK: 76,186
Ships today, if you order in
Manufacturer Stock:
50,000   can ship 12/9/24
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0903
$225.750
5,000
$0.0864
$432.000
7,500
$0.0851
$638.250
10,000
$0.0838
$838.000
25,000
$0.0816
$2,040.000
50,000
$0.0784
$3,920.000
100,000
$0.0691
$6,910.000
150,000 +
$0.0680
$10,200.000
Tools/3D Models
Product Guides