1280
Heyco ProductsRSR 875 BLACK Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1280
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Assembly friendly! Independent of insertion into the panel, the Ratcheting Strain Relief self-locks onto the cable. Thus, it may be preassembled offline for final assembly at a later time or remote location, for lower installed cost!
Unique wire locking ratchet allows for generous wire range from .115" (2,9 mm) to .750" (19,1 mm).
Can be used for one cable or multiple cables (round or flat wire).
Installs easily with fingertip pressure into a standard round or Double D hole.
Ratcheting Strain Relief can be easily removed by inserting standard snap ring pliers with .040" tips (Heyco PN 0054) into the two holes on the part (see drawing) and spreading part open.
Ideal solution for managing internal wire bundles such as wire harnesses.
PN 1280 UL Recognized for multiple cables/conductors.
Consult Heyco for other wire types and sizes.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1280
IN STOCK:
2,376
Can Ship immediately
Manufacturer Stock:
78,000
can ship
11/18/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
100
$0.3698
$36.980
500
$0.3102
$155.100
1,500
$0.2787
$418.050
3,000
$0.2745
$823.500
6,000
$0.2634
$1,580.400
10,500
$0.2595
$2,724.750
25,500
$0.2226
$5,676.300
51,000
+
$0.2024
$10,322.400
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-20-12
AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable outpu...
UTP28CH15BL
Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end.
CC5E88BL
Category 5e, RJ45, 8-position, 8-wire universal coupler module, black.
CJ5E88TGBL
The Category 5e, RJ45, 8-position, 8-wire, UTP Mini-Com® universal jack module has TG-styl...
OA938AP-11-1TB
FAN AC 92X38 115V BALL, 50cfm