help desk software
DATA SHEET

1300

Heyco Products

WP 187 Heyco® Window "View Port" Plugs .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1300
RoHS:
Yes
HTS:
3926909988
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Molded of transparent polycarbonate for internal viewing or light transmission. Snap into mounting holes with fingertip pressure-no tools required. Multiple sizes for use in .187" (4,7 mm) to 2.000" (50,8 mm) diameter holes. Lock firmly into panel up to .125" (3,2 mm) thick. Locking fingers in fractional increments up to the maximum panel thickness. Approximate Head Thickness: .062" (1,6 mm). Thickness may vary. Available in a variety of tints–consult Heyco.
Search Keywords:
1300
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1262
$31.550
2,500
$0.0994
$248.500
5,000
$0.0951
$475.500
7,500
$0.0936
$702.000
30,000
$0.0790
$2,370.000
50,000
$0.0691
$3,455.000
100,000
$0.0680
$6,800.000
150,000 +
$0.0670
$10,050.000
Tools/3D Models
Product Guides