1397
Heyco ProductsSR 17-2 BLACK Heyco® Original Strain Relief Bushings Right Angle for Round Cables .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1397
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Body Material:
Nylon 6/61839
Color:
Black1841
Body Plating:
N/A
Provides the same protection for your power supply cable as the straight-thru type AND...
Exits the cable flush against the panel, saving space and directing the cable parallel to the panel.
Overcomes space limitations and acts as a back or bottom bumper.
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
Consult Heyco for other wire types and sizes.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1397
IN STOCK:
38,411
Ships today, if you order in
Manufacturer Stock:
45,000
can ship
11/25/24
Minimum Order:
50
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
50
$0.4425
$22.125
500
$0.3461
$173.050
1,000
$0.3250
$325.000
2,500
$0.3201
$800.250
5,000
$0.2732
$1,366.000
7,500
$0.2691
$2,018.250
10,000
$0.2651
$2,651.000
15,000
+
$0.2611
$3,916.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
8-35115-1
SPLICE,N CE 22-14
93PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
AVW401-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...