help desk software
DATA SHEET

1861

Heyco Products

RDD 301 BLACK Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1861
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Assembly friendly! Independent of insertion into the panel, RDD Lockit™ Strain Reliefs self-lock onto the cable. Preassemble RDD Lockits off line for final assembly at a later time or remote location, for lower installed cost! Install easily with fingertip pressure into a standard round or Double D hole. No tools required, even for hand assembly. Protect the lifeline of your electric/electronic products by absorbing the forces of push and pull that may be exerted on the flexible power cord. Double D design eliminates the possibility of part rotation under forces of twist. Multiple panel locking steps secure Lockit Strain Reliefs into a wide range of panel thicknesses for a flush, finished fit. Heyco's automated Pre-Assembly Equipment speeds assembly of the RDD onto the cable and thus lowers costs while greatly reducing risk of carpal tunnel syndrome. Consult Heyco for other wire types and sizes. Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications. For Double D Mounting Hole Punches, click here.
Search Keywords:
1861
IN STOCK: 22,870
Can Ship immediately
Manufacturer Stock:
77,500   can ship 12/9/24
Minimum Order:
250
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1265
$31.625
2,500
$0.1011
$252.750
5,000
$0.0970
$485.000
7,500
$0.0956
$717.000
25,000
$0.0921
$2,302.500
50,000
$0.0781
$3,905.000
100,000
$0.0710
$7,100.000
150,000 +
$0.0700
$10,500.000
Tools/3D Models
Product Guides