help desk software
DATA SHEET

2010

Heyco Products

SB 312-3 Heyco® Snap Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2010
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12500
Family:
2010
Body Plating:
N/A
Dimension:
7.9 x 9.51846mm
Body Material:
Nylon 6/61839
Color:
Black1841
Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of 35 pounds. Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes. We offer the following brass-colored parts for lamp and lighting applications: Part No. 2012, SB 312-3 Brass Part No. 2033, SB 375-4 Brass Part No. 2041, SB 437-4 Brass
Search Keywords:
2010
IN STOCK: 82,343
Ships today, if you order in
Manufacturer Stock:
225,000   can ship 12/6/24
Minimum Order:
1000
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0375
$37.500
5,000
$0.0315
$157.500
12,500
$0.0296
$370.000
25,000
$0.0283
$707.500
50,000
$0.0275
$1,375.000
100,000
$0.0234
$2,340.000
150,000
$0.0225
$3,375.000
250,000 +
$0.0205
$5,125.000
Tools/3D Models
Product Guides