help desk software
DATA SHEET

2017

Heyco Products

SB 375-281 Heyco® Thick Panel Snap Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2017
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Body Plating:
N/A
Family:
2017
Body Material:
Nylon 6/61839
Color:
Black1841
Dimension:
10.3 x 11.91846mm
For use in mounting panels up to 1/4" thick. Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of >35 pounds. Available in multiple sizes for use in .375" (9,5 mm) to 2.000" (50,8 mm) diameter holes.
Search Keywords:
2017
IN STOCK: 14,000
Ships today, if you order in
Manufacturer Stock:
315,000   can ship 12/9/24
Minimum Order:
500
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0748
$37.400
2,500
$0.0627
$156.750
7,500
$0.0564
$423.000
15,000
$0.0555
$832.500
30,000
$0.0533
$1,599.000
60,000
$0.0525
$3,150.000
105,000
$0.0450
$4,725.000
150,000 +
$0.0443
$6,645.000
Tools/3D Models
Product Guides