help desk software
DATA SHEET

2073

Heyco Products

SB 625-8 Heyco® Snap Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2073
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Body Plating:
N/A
Family:
2073
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
10.3 x 18.21846mm
Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of 35 pounds. Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes. We offer the following brass-colored parts for lamp and lighting applications: Part No. 2012, SB 312-3 Brass Part No. 2033, SB 375-4 Brass Part No. 2041, SB 437-4 Brass
Search Keywords:
2073
IN STOCK: 22,127
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0454
$22.700
5,000
$0.0358
$179.000
20,000
$0.0342
$684.000
40,000
$0.0332
$1,328.000
60,000
$0.0323
$1,938.000
100,000
$0.0285
$2,850.000
160,000
$0.0274
$4,384.000
260,000 +
$0.0249
$6,474.000
Tools/3D Models
Product Guides