help desk software
DATA SHEET

2077

Heyco Products

UB 625 Heyco® Universal Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2077
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Body Plating:
N/A
Family:
2077
Dimension:
10.3 x 18.31846mm
Body Material:
Nylon 6/61839
Color:
Black1841
Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm). Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness. Fingertip pressure snap-locks the bushing into its mounting hole.
Search Keywords:
2077
IN STOCK: 9,860
Ships today, if you order in
Manufacturer Stock:
120,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0518
$25.900
5,000
$0.0414
$207.000
20,000
$0.0392
$784.000
40,000
$0.0377
$1,508.000
60,000
$0.0332
$1,992.000
100,000
$0.0301
$3,010.000
160,000
$0.0290
$4,640.000
260,000 +
$0.0286
$7,436.000
Tools/3D Models
Product Guides