help desk software
DATA SHEET

2089

Heyco Products

UB 750 Heyco® Universal Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2089
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Family:
2089
Body Plating:
N/A
Body Material:
Nylon 6/61839
Dimension:
9.9 x 21.41846mm
Color:
Black1841
Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm). Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness. Fingertip pressure snap-locks the bushing into its mounting hole.
Search Keywords:
2089
IN STOCK: 25,000
Ships today, if you order in
Manufacturer Stock:
102,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0694
$34.700
2,500
$0.0588
$147.000
6,000
$0.0555
$333.000
12,000
$0.0532
$638.400
30,000
$0.0505
$1,515.000
54,000
$0.0444
$2,397.600
102,000
$0.0389
$3,967.800
150,000 +
$0.0383
$5,745.000
Tools/3D Models
Product Guides