Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2096
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
8500
Family:
2096
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
10.3 x 21.61846mm
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass
Search Keywords:
2096
IN STOCK:
26,494
Ships today, if you order in
Manufacturer Stock:
867,000
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
500
$0.0608
$30.400
5,000
$0.0479
$239.500
8,500
$0.0458
$389.300
17,000
$0.0451
$766.700
25,500
$0.0444
$1,132.200
51,000
$0.0433
$2,208.300
102,000
$0.0366
$3,733.200
153,000
+
$0.0360
$5,508.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
35-060-BU
Switch Access Toggle Switch Boot Bulk
11CX2
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing,...
21CX14
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 0.5N Rotary Screw Mount
PRD-11DY0-12
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 25A Contact - 240VAC Switching - No...