help desk software
DATA SHEET

2137

Heyco Products

UB 1000 Heyco® Universal Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2137
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Family:
2137
Dimension:
11.5 x 271846mm
Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm). Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness. Fingertip pressure snap-locks the bushing into its mounting hole.
Search Keywords:
2137
IN STOCK: 22,558
Ships today, if you order in
Manufacturer Stock:
56,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0931
$23.275
2,500
$0.0733
$183.250
5,000
$0.0722
$361.000
8,000
$0.0701
$560.800
16,000
$0.0682
$1,091.200
32,000
$0.0663
$2,121.600
56,000
$0.0584
$3,270.400
104,000 +
$0.0509
$5,293.600
Tools/3D Models
Product Guides