help desk software
DATA SHEET

2137SP

Heyco Products

OCUB 1000 Heyco® Open/Closed Universal Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2137SP
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Dimension:
10.3 x 26.71846mm
Body Plating:
N/A
Family:
2137SP
Body Material:
Nylon 6/61839
Color:
Black1841
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID. Parts can be assembled into holes that already contain cables or tubing. Only fingertip pressure required to snap-lock the bushing into its mounting hole. Locking fingers in fractional increments up to the maximum panel thickness. Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 1.970" (43,2 mm). Absorb vibration, cushion and insulate cables, tubing, hoses or shafts. Available in multiple sizes for use in .500" (12,7 mm) to 2.
Search Keywords:
2137SP
IN STOCK: 27,408
Ships today, if you order in
Manufacturer Stock:
120,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1909
$47.725
1,000
$0.1693
$169.300
2,500
$0.1668
$417.000
5,000
$0.1643
$821.500
8,000
$0.1618
$1,294.400
16,000
$0.1594
$2,550.400
32,000
$0.1570
$5,024.000
56,000 +
$0.1546
$8,657.600
Tools/3D Models
Product Guides