Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2157
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Body Plating:
N/A
Family:
2157
Dimension:
11.5 x 29.41846mm
Body Material:
Nylon 6/61839
Color:
Black1841
Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm).
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts.
Locking fingers in fractional increments up to the maximum panel thickness.
Fingertip pressure snap-locks the bushing into its mounting hole.
Search Keywords:
2157
IN STOCK:
41,270
Ships today, if you order in
Manufacturer Stock:
40,000
can ship
11/25/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
250
$0.1002
$25.050
4,000
$0.0789
$315.600
8,000
$0.0755
$604.000
12,000
$0.0744
$892.800
28,000
$0.0714
$1,999.200
52,000
$0.0629
$3,270.800
100,000
$0.0549
$5,490.000
152,000
+
$0.0540
$8,208.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40523
RING TERMINAL 12-10 AWG TPBR
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...
W58-XB1A4A-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
GRM120-45
Plastic Filter Kit - For 120mm Fans
2GM53-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thr...