Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2166
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Body Plating:
N/A
Family:
2166
Color:
Black1841
Dimension:
11.5 x 30.91846mm
Body Material:
Nylon 6/61839
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass
Search Keywords:
2166
IN STOCK:
13,747
Ships today, if you order in
Manufacturer Stock:
152,000
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
250
$0.0838
$20.950
4,000
$0.0661
$264.400
8,000
$0.0632
$505.600
12,000
$0.0622
$746.400
28,000
$0.0597
$1,671.600
52,000
$0.0588
$3,057.600
100,000
$0.0505
$5,050.000
152,000
+
$0.0498
$7,569.600
Product Guides
CUSTOMERS
ALSO BOUGHT
BN200NW2
Conn Power Terminal Block 2 POS Screw DIN Rail
BK/MDL-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
25.372.3453.0
Conn Shrouded Header HDR 4 POS 7.5mm Solder RA Thru-Hole
78B04ST
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
EDR-120-24
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.