Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2251
RoHS:
Yes
HTS:
7326908695
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
2700
Thread Size:
3/49509
Finish:
N/A
Width Across Flats (Imperial):
N/R
Width Across Flats:
N/R
Body Thickness (Imperial - Decimal):
N/A
Body Thickness:
N/A
LN 3/4 Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread
Search Keywords:
2251
IN STOCK:
9,970
Can Ship immediately
Manufacturer Stock:
132,300
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$0.1569
$39.225
2,700
$0.1236
$333.720
5,400
$0.1183
$638.820
8,100
$0.1165
$943.650
27,000
$0.0895
$2,416.500
51,300
$0.0859
$4,406.670
102,600
$0.0846
$8,679.960
151,200
+
$0.0834
$12,610.080
Product Guides
CUSTOMERS
ALSO BOUGHT
M3231
LTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with I...
1729018
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
HD28-4-AG
AC/DC Power Supply Single-OUT 28V 4A Case D
2250
LN 1/2 Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread
BK/HHL
Fuse Holder - Miniature (ATM) - 1 Circuit - 0.433" L x 0.152" W (11.00mm x 3.85mm) Fuse Si...