Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2257
RoHS:
Yes
HTS:
7415338550
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Thread Size:
PG 79509
Finish:
Nickel9503
Width Across Flats (Imperial):
19/32 in
Width Across Flats:
159512mm
Body Thickness (Imperial - Decimal):
0.11 in
Body Thickness:
2.89501mm
Brass LN PG 7 Heyco® Nickel-Plated Brass Locknuts PGThread
Search Keywords:
2257
IN STOCK:
1,452
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6225
$31.125
250
$0.5275
$131.875
1,000
$0.4330
$433.000
2,500
$0.3741
$935.250
5,000
$0.3599
$1,799.500
7,500
$0.3545
$2,658.750
10,000
$0.3492
$3,492.000
15,000
+
$0.3439
$5,158.500
Product Guides