Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2406
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack:
2000
Body Plating:
N/A
Family:
2406
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
11.5 x 541846mm
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass
Search Keywords:
2406
IN STOCK:
2,902
Can Ship immediately
Manufacturer Stock:
80,000
can ship
10/28/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
250
$0.1637
$40.925
2,000
$0.1289
$257.800
4,000
$0.1233
$493.200
6,000
$0.1215
$729.000
10,000
$0.1197
$1,197.000
26,000
$0.1166
$3,031.600
50,000
$0.0986
$4,930.000
100,000
+
$0.0896
$8,960.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
21.311.0853.0
Conn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A
2140
SB 1000-12 Heyco® Snap Bushings
1604DJ
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw ST Panel Mount 30A
8020.5019
SHT 6.3x32, 6.3 A, 500 VAC, Time-Lag T, Non-Resettable Fuse
1606SC
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A