Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2420
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Family:
2420
Dimension:
18.3 x 67.51846mm
Body Material:
Nylon 6/61839
Color:
Black1841
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass
Search Keywords:
2420
IN STOCK:
11,258
Can Ship immediately
Manufacturer Stock:
145,000
can ship
12/6/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
500
$0.670
$335.000
1,000
$0.660
$660.000
2,500
$0.613
$1,532.500
5,000
$0.588
$2,940.000
7,500
$0.579
$4,342.500
10,000
$0.570
$5,700.000
15,000
$0.562
$8,430.000
25,000
+
$0.553
$13,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
52420-3
TERMINAL,PIDG SPR SPD 16-14 6
SM2S-05C
Conn Relay Socket SKT 8 POS Screw ST Cable Mount
459-102
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - F...
21.311.0853.0
Conn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A
2140
SB 1000-12 Heyco® Snap Bushings