help desk software
DATA SHEET

2422

Heyco Products

UB 2000 Heyco® Universal Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2422
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Body Plating:
N/A
Family:
2422
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
12.4 x 541846mm
Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm). Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness. Fingertip pressure snap-locks the bushing into its mounting hole.
Search Keywords:
2422
IN STOCK: 5,152
Can Ship immediately
Manufacturer Stock:
10,000   can ship 11/25/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1545
$154.500
3,000
$0.1478
$443.400
5,000
$0.1456
$728.000
8,000
$0.1434
$1,147.200
25,000
$0.1230
$3,075.000
50,000
$0.1074
$5,370.000
100,000
$0.1058
$10,580.000
150,000 +
$0.1042
$15,630.000
Tools/3D Models
Product Guides