Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2479
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Family:
2479
Body Plating:
N/A
Color:
Black1841
Dimension:
18.3 x 105.41846mm
Body Material:
Nylon 6/61839
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass
Search Keywords:
2479
IN STOCK:
945
Ships today, if you order in
Manufacturer Stock:
12,900
can ship
11/25/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
25
$1.322
$33.050
300
$1.074
$322.200
600
$1.026
$615.600
1,200
$0.982
$1,178.400
2,700
$0.942
$2,543.400
5,100
$0.806
$4,110.600
7,500
$0.794
$5,955.000
10,200
+
$0.723
$7,374.600
Product Guides
CUSTOMERS
ALSO BOUGHT
45000
Cable Strippers With Light Weight Reinforced Nylon Handle Type
646NH/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
770579-1
08P MINI UMNL PLUG HSG
1873197
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
TM3S25-C
The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm...