Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2590
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Close unneeded panel holes and electrical knockouts.
Quick and easy installation.
Convex, matte finish head tapers to thin edge (Except DP-187).
Multiple sizes for use in .187" (4,7 mm) to 6.000" (152,4 mm) diameter holes.
Lock firmly into panel up to .250" (6,4 mm) thick.
Locking fingers in fractional increments up to the maximum panel thickness.
Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.
For Snap-In Metric Dome Plugs, click here.
Search Keywords:
2590
IN STOCK:
99,394
Can Ship immediately
Manufacturer Stock:
120,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
500
$0.0400
$20.000
5,000
$0.0315
$157.500
20,000
$0.0301
$602.000
40,000
$0.0293
$1,172.000
60,000
$0.0285
$1,710.000
100,000
$0.0251
$2,510.000
160,000
$0.0241
$3,856.000
260,000
+
$0.0218
$5,668.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-794630-2
22P MICRO MNL ASSY,VRT,HDR,LF
10VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
356-006-500-102
Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Th...
BS24EM1-12
Terminal Block Tools & Accessories Marking Plate, 10mm PitchMarked 1 - 12
HE4HNWPR/08
Conn Terminal Block 16 POS 10mm Screw Panel Mount 30A