2616
Heyco ProductsHFP 312 Heyco® Halogen and Phosphorus-Free 94V-0 Hole Plugs .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2616
RoHS:
Yes
Supplier Standard Pack
15000
Package Type:
Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance. Other Heyco products are available in this material-please consult Heyco.
Close unneeded panel holes.
Quick and easy installation.
Convex, matte finish head tapers to a thin edge (Except HFP-187 glossy finish).
Lock firmly into panel up to .125" (3,2 mm) thick.
Locking fingers in fractional increments up to the maximum panel thickness.
Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.
Multiple sizes for use in .187" (4,7 mm) to 2.000" (50,8 mm) diameter holes. Consult Heyco for larger sizes.
Search Keywords:
2616
IN STOCK:
0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,750
$0.1170
$438.750
7,500
$0.0877
$657.750
11,250
$0.0819
$921.375
15,000
+
$0.0803
$1,204.500
Product Guides