2617
Heyco ProductsDP 375 BLACK Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2617
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Closes unused strain relief mounting holes or Double D holes punched or molded with two opposing flats.
Convex, matte finish head tapers to a thin edge.
Quick and easy installation.
Locks firmly in panels up to .157" (4,0 mm) thick.
Use our rectangular plugs #1890 and #1892 to fill unneeded square Lockit™ Strain Relief mounting holes.
Approximate Head Thickness: .063" (1,6 mm). Thickness may vary.
For Double D Mounting Hole Punches, click here.
Search Keywords:
2617
IN STOCK:
54,535
Can Ship immediately
Manufacturer Stock:
480,000
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0385
$19.250
5,000
$0.0323
$161.500
20,000
$0.0290
$580.000
40,000
$0.0282
$1,128.000
60,000
$0.0274
$1,644.000
100,000
$0.0241
$2,410.000
160,000
$0.0232
$3,712.000
260,000
+
$0.0211
$5,486.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2140
SB 1000-12 Heyco® Snap Bushings
1604DJ
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw ST Panel Mount 30A
1606SC
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
1612DJ
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A
2420
SB 2.500-31 Heyco® Snap Bushings