Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2643
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Close unneeded panel holes and electrical knockouts.
Quick and easy installation.
Convex, matte finish head tapers to thin edge (Except DP-187).
Multiple sizes for use in .187" (4,7 mm) to 6.000" (152,4 mm) diameter holes.
Lock firmly into panel up to .250" (6,4 mm) thick.
Locking fingers in fractional increments up to the maximum panel thickness.
Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.
For Snap-In Metric Dome Plugs, click here.
Search Keywords:
2643
IN STOCK:
91,084
Ships today, if you order in
Manufacturer Stock:
200,000
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0414
$20.700
5,000
$0.0326
$163.000
20,000
$0.0312
$624.000
40,000
$0.0303
$1,212.000
60,000
$0.0295
$1,770.000
100,000
$0.0259
$2,590.000
160,000
$0.0249
$3,984.000
260,000
+
$0.0226
$5,876.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
1052QC5
Panel Indicator - Neon - Green Lamp - Green Lens - 105 to 125VAC - Round with Flat Top Len...
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder