Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2703
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Close unneeded panel holes and electrical knockouts.
Quick and easy installation.
Convex, matte finish head tapers to thin edge (Except DP-187).
Multiple sizes for use in .187" (4,7 mm) to 6.000" (152,4 mm) diameter holes.
Lock firmly into panel up to .250" (6,4 mm) thick.
Locking fingers in fractional increments up to the maximum panel thickness.
Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.
For Snap-In Metric Dome Plugs, click here.
Search Keywords:
2703
IN STOCK:
81,146
Ships today, if you order in
Manufacturer Stock:
1,750,000
can ship
11/25/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
500
$0.0702
$35.100
2,500
$0.0600
$150.000
7,500
$0.0591
$443.250
30,000
$0.0575
$1,725.000
50,000
$0.0566
$2,830.000
100,000
$0.0558
$5,580.000
150,000
$0.0550
$8,250.000
250,000
+
$0.0541
$13,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5308-507
Cable Accessories Gland Polyamide Black
701W-X2/04
Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Snap In mounti...
5308-707
Cable Accessories Cable Gland Polyamide 6 Gray
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
1200
SR 6N3-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round