Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2763
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Close unneeded panel holes and electrical knockouts.
Quick and easy installation.
Convex, matte finish head tapers to thin edge (Except DP-187).
Multiple sizes for use in .187" (4,7 mm) to 6.000" (152,4 mm) diameter holes.
Lock firmly into panel up to .250" (6,4 mm) thick.
Locking fingers in fractional increments up to the maximum panel thickness.
Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.
For Snap-In Metric Dome Plugs, click here.
Search Keywords:
2763
IN STOCK:
38,606
Ships today, if you order in
Manufacturer Stock:
130,000
can ship
12/9/24
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
2,000
$0.1029
$205.800
4,000
$0.0984
$393.600
6,000
$0.0969
$581.400
8,000
$0.0955
$764.000
26,000
$0.0930
$2,418.000
50,000
$0.0786
$3,930.000
100,000
$0.0714
$7,140.000
150,000
+
$0.0704
$10,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6810G1-BK
SB120 HSG/SPG GRA
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
2053
SB 500-6 Heyco® Snap Bushings
LSYAC1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
3296Y-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...