Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2810
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
5A992C
Supplier Standard Pack
17500
Family:
2810
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Dimension:
6 x 9.71846mm
For use in panels .062" (1,6 mm) and thinner.
Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application.
Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications.
Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods.
Locking fingers hold securely after only fingertip pressure snap-in installation.
Locking fingers in fractional increments up to the maximum panel thickness.
Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).
Search Keywords:
2810
IN STOCK:
42,627
Can Ship immediately
Manufacturer Stock:
175,000
can ship
11/25/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
500
$0.0398
$19.900
5,000
$0.0314
$157.000
17,500
$0.0300
$525.000
35,000
$0.0296
$1,036.000
52,500
$0.0256
$1,344.000
105,000
$0.0226
$2,373.000
157,500
$0.0217
$3,417.750
262,500
+
$0.0214
$5,617.500
Product Guides