Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2820
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
20000
Family:
2820
Body Plating:
N/A
Body Material:
Nylon 6/61839
Dimension:
6.4 x 14.31846mm
Color:
Black1841
For use in panels .062" (1,6 mm) and thinner.
Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application.
Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications.
Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods.
Locking fingers hold securely after only fingertip pressure snap-in installation.
Locking fingers in fractional increments up to the maximum panel thickness.
Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).
Search Keywords:
2820
IN STOCK:
51,500
Can Ship immediately
Manufacturer Stock:
340,000
can ship
10/28/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
500
$0.0421
$21.050
5,000
$0.0332
$166.000
20,000
$0.0317
$634.000
40,000
$0.0309
$1,236.000
60,000
$0.0264
$1,584.000
100,000
$0.0240
$2,400.000
160,000
$0.0230
$3,680.000
260,000
+
$0.0227
$5,902.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
3-640440-7
07P MTA100 CONN ASSY 22AWG RED
3-640440-8
Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
42801-1
187 FASTON REC 20-16 AWG BR