Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2827
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
20000
Family:
2827
Body Plating:
N/A
Color:
Black1841
Dimension:
6.4 x 17.91846mm
Body Material:
Nylon 6/61839
For use in panels .062" (1,6 mm) and thinner.
Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application.
Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications.
Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods.
Locking fingers hold securely after only fingertip pressure snap-in installation.
Locking fingers in fractional increments up to the maximum panel thickness.
Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).
Search Keywords:
2827
IN STOCK:
17,500
Ships today, if you order in
Manufacturer Stock:
260,000
can ship
11/25/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
500
$0.0477
$23.850
5,000
$0.0376
$188.000
20,000
$0.0359
$718.000
40,000
$0.0349
$1,396.000
60,000
$0.0299
$1,794.000
100,000
$0.0273
$2,730.000
160,000
$0.0262
$4,192.000
260,000
+
$0.0258
$6,708.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-8687-BU
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
2907918
Type 2/3 surge protection - consisting of protective plug and base element - with integrat...
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...
221-412
COMPACT splicing connector - 2-conductor - with operating levers - 12 AWG - transparent ho...
2110
SB 875-6 Heyco® Snap Bushings