help desk software
DATA SHEET

2844

Heyco Products

B 781-625 Heyco® Shorty Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2844
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
For use in panels .062" (1,6 mm) and thinner. Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application. Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications. Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods. Locking fingers hold securely after only fingertip pressure snap-in installation. Locking fingers in fractional increments up to the maximum panel thickness. Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).
Search Keywords:
2844
IN STOCK: 0
Manufacturer Stock:
30,000   can ship 12/9/24
MOQ for out of Stock Qty:
3750
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,750
$0.0754
$282.750
7,500
$0.0566
$424.500
11,250
$0.0528
$594.000
15,000 +
$0.0517
$775.500
Tools/3D Models
Product Guides