Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2872
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
8500
Family:
2872
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Dimension:
10.3 x 17.51846mm
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID.
May also be assembled into holes that already contain cable, wire or other filaments.
Fingertip pressure snap-locks the bushing into its mounting hole.
Locking fingers in fractional increments up to the maximum panel thickness.
Multiple sizes for use in mounting holes from .375" (9,5 mm) to 2.500" (63,5 mm).
QuickSpecs
Search Keywords:
2872
IN STOCK:
3,080
Ships today, if you order in
Manufacturer Stock:
238,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0579
$28.950
5,000
$0.0463
$231.500
8,500
$0.0444
$377.400
17,000
$0.0437
$742.900
25,500
$0.0431
$1,099.050
51,000
$0.0371
$1,892.100
102,000
$0.0325
$3,315.000
153,000
+
$0.0320
$4,896.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2DM1
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DP...
CCH75-S10-D0
Cable Clamps and Clips Clamp Screw Nylon 6/6 Black 19.1mm
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
BK/MDL-40
Small Dimension Fuse - Time Delay - 40A - 250V - Bulk 100Pcs/Pack.
03-06-1011
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag