Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2878
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Body Plating:
N/A
Family:
2878
Body Material:
Nylon 6/61839
Color:
Black1841
Dimension:
10.3 x 26.61846mm
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID.
May also be assembled into holes that already contain cable, wire or other filaments.
Fingertip pressure snap-locks the bushing into its mounting hole.
Locking fingers in fractional increments up to the maximum panel thickness.
Multiple sizes for use in mounting holes from .375" (9,5 mm) to 2.500" (63,5 mm).
QuickSpecs
Search Keywords:
2878
IN STOCK:
43,941
Can Ship immediately
Manufacturer Stock:
308,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
250
$0.1038
$25.950
4,000
$0.0818
$327.200
8,000
$0.0783
$626.400
12,000
$0.0771
$925.200
28,000
$0.0740
$2,072.000
52,000
$0.0651
$3,385.200
100,000
$0.0568
$5,680.000
152,000
+
$0.0560
$8,512.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
39-00-0047
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag