help desk software
DATA SHEET

2881

Heyco Products

OCB 1250 Heyco® Open/Closed Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2881
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Family:
2881
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
10.3 x 34.11846mm
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID. May also be assembled into holes that already contain cable, wire or other filaments. Fingertip pressure snap-locks the bushing into its mounting hole. Locking fingers in fractional increments up to the maximum panel thickness. Multiple sizes for use in mounting holes from .375" (9,5 mm) to 2.500" (63,5 mm). QuickSpecs
Search Keywords:
2881
IN STOCK: 5,263
Ships today, if you order in
Manufacturer Stock:
65,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1569
$39.225
2,500
$0.1236
$309.000
5,000
$0.1183
$591.500
10,000
$0.1149
$1,149.000
25,000
$0.0984
$2,460.000
50,000
$0.0859
$4,295.000
100,000
$0.0846
$8,460.000
150,000 +
$0.0834
$12,510.000
Tools/3D Models
Product Guides