help desk software
DATA SHEET

2883

Heyco Products

OCB 1500 Heyco® Open/Closed Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
2883
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Family:
2883
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Dimension:
10.7 x 40.11846mm
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID. May also be assembled into holes that already contain cable, wire or other filaments. Fingertip pressure snap-locks the bushing into its mounting hole. Locking fingers in fractional increments up to the maximum panel thickness. Multiple sizes for use in mounting holes from .375" (9,5 mm) to 2.500" (63,5 mm). QuickSpecs
Search Keywords:
2883
IN STOCK: 15,650
Can Ship immediately
Manufacturer Stock:
17,500   can ship 12/6/24
Minimum Order:
100
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1960
$19.600
1,000
$0.1544
$154.400
2,500
$0.1477
$369.250
5,000
$0.1455
$727.500
7,500
$0.1433
$1,074.750
25,000
$0.1229
$3,072.500
50,000
$0.1072
$5,360.000
100,000 +
$0.1056
$10,560.000
Tools/3D Models
Product Guides