help desk software
DATA SHEET

3126

Heyco Products

SBT 500-6 Heyco® Thick Panel Snap Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3126
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Family:
3126
Body Plating:
N/A
Color:
Black1841
Dimension:
14.3 x 14.71846mm
Body Material:
Nylon 6/61839
For use in mounting panels up to 1/4" thick. Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of >35 pounds. Available in multiple sizes for use in .375" (9,5 mm) to 2.000" (50,8 mm) diameter holes.
Search Keywords:
3126
IN STOCK: 4,781
Can Ship immediately
Manufacturer Stock:
70,000   can ship 12/9/24
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.0453
$158.550
7,000
$0.0446
$312.200
10,500
$0.0433
$454.650
28,000
$0.0421
$1,178.800
52,500
$0.0410
$2,152.500
101,500
$0.0346
$3,511.900
150,500
$0.0341
$5,132.050
252,000 +
$0.0315
$7,938.000
Tools/3D Models
Product Guides