Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3167
RoHS:
Yes
HTS:
3926909988
COO:
US
Supplier Standard Pack
3000
NLN PG 9 Heyco® Nylon Locknuts PG Thread
Search Keywords:
3167
IN STOCK:
7,540
Can Ship immediately
Manufacturer Stock:
99,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
250
$0.1900
$47.500
1,000
$0.1594
$159.400
3,000
$0.1432
$429.600
6,000
$0.1410
$846.000
9,000
$0.1389
$1,250.100
27,000
$0.1084
$2,926.800
51,000
$0.1041
$5,309.100
102,000
+
$0.1025
$10,455.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V3210
Heyco-TiteLiquid Tight Cordgrips in Halogen Free V-0 Nylon, PG9 | Heyco V3210
APV-12-5
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 2A - Fixed: 2,000mA...
221-412
COMPACT splicing connector - 2-conductor - with operating levers - 12 AWG - transparent ho...
M3210
LTCG 9 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Rin...
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...