3200
Heyco ProductsCable Grip - 0.230" (5.84mm) to 0.546" (13.87mm) Outside Cable Diameter - Polyamide (PA66), Nylon 6/6 - 1/2" NPT Thread Size - IP68 - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3200
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
The 3200 from Heyco Products is cable grip for outside cable diameter range from 0.230" (5.84mm) to 0.546" (13.87mm). This black color cable grip is made of polyamide (PA66), nylon 6/6 and has 1/2" NPT thread size. The 3200 cable grip has IP68 protection and can be mounted in panel hole size 0.875" (22.2mm). Operating temperature range is from -40°C to 115°C.
Search Keywords:
3200
IN STOCK:
6,028
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.332
$33.300
250
$0.845
$211.250
500
$0.752
$376.000
1,000
$0.726
$726.000
3,000
$0.715
$2,145.000
5,000
$0.704
$3,520.000
8,000
$0.693
$5,544.000
10,000
+
$0.683
$6,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320563-2
TERMINAL,PIDG R 16-14 1/4
1-746610-8
34 DIP PLUG, 100CL, LEAD FREE
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK