3210
Heyco ProductsLiquidtight Cordgrip - PG 9 Thread Size - Range 0.181 to 0.312 in - 35 Series - Nylon Nut - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3210
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
The 3210 is liquidtight cordgrip for use in clearance or threaded holes. Acme threads on body prevent skipping and speed installation.
Search Keywords:
3210
IN STOCK:
11,211
Ships today, if you order in
Manufacturer Stock:
48,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$0.872
$21.800
250
$0.638
$159.500
500
$0.562
$281.000
2,000
$0.542
$1,084.000
4,000
$0.525
$2,100.000
6,000
$0.517
$3,102.000
8,000
$0.509
$4,072.000
16,000
+
$0.501
$8,016.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640522-0
12P MR II PLUG HSG
206036-1
RECEPT,SZ 17-16 CPC
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
350715-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.