3213
Heyco ProductsLiquidtight Cordgrip - PG11 Thread Size - Range 0.230 to 0.395 in - 35 Series - Nylon Nut - IP68 - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3213
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Body Material:
Nylon 6/61839
Body Plating:
N/A
Color:
Black1841
The 3213 is liquidtight cordgrip for use in clearance or threaded holes. Acme threads on body prevent skipping and speed installation.
Search Keywords:
3213
IN STOCK:
13,923
Can Ship immediately
Manufacturer Stock:
43,500
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
25
$1.199
$29.975
250
$0.861
$215.250
500
$0.819
$409.500
1,500
$0.789
$1,183.500
3,000
$0.777
$2,331.000
6,000
$0.766
$4,596.000
7,500
$0.754
$5,655.000
10,500
+
$0.743
$7,801.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PR21-4-6.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
T21-2-15.0A-01-11A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1546163-1
TERMINAL BLOCK, END SECTION MEDIUM DUTY, FLAT BASE
1898C-SL002
Slate - 152.4m (500ft)/Spool
1318912-1
Power Contact - Socket - 22 to 18 AWG (.33 to .82 mm²) Wire Size - 250 VAC, 250 VDC - Tin ...