help desk software
DATA SHEET

3216

Heyco Products

LTF 13.5 Heyco® Original Series-35Liquid Tight Cordgrips .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3216
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Color:
Black1841
Body Material:
Nylon 6/61839
Body Plating:
N/A
Wide range of approved cable diameters. IP 68 rated. Widest range of approved cable diameters. Acme threads on body prevent skipping and speed installation. For use in clearance or threaded holes. All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) PG hub threads are steel conduit threads per DIN 40430. Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips. We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. Unassembled Nylon Locknuts INCLUDED. For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3216
IN STOCK: 14,724
Can Ship immediately
Manufacturer Stock:
22,500   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.167
$29.175
250
$0.937
$234.250
500
$0.905
$452.500
1,500
$0.887
$1,330.500
3,000
$0.874
$2,622.000
6,000
$0.861
$5,166.000
7,500
$0.848
$6,360.000
10,500 +
$0.835
$8,767.500
Tools/3D Models
Product Guides