Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3223
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
500
Wide range of approved cable diameters.
IP 68 rated.
Widest range of approved cable diameters.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
PG hub threads are steel conduit threads per DIN 40430.
Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Unassembled Nylon Locknuts INCLUDED.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3223
IN STOCK:
0
Manufacturer Stock:
3,500
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.89
$47.250
100
$1.59
$159.000
250
$1.54
$385.000
500
$1.47
$735.000
1,000
$1.41
$1,410.000
2,500
$1.35
$3,375.000
5,000
$1.16
$5,800.000
7,500
+
$1.14
$8,550.000
Product Guides