Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3225
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Wide range of approved cable diameters.
IP 68 rated.
Widest range of approved cable diameters.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
PG hub threads are steel conduit threads per DIN 40430.
Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Unassembled Nylon Locknuts INCLUDED.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3225
IN STOCK:
1,353
Can Ship immediately
Manufacturer Stock:
600
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
50
$2.75
$137.500
300
$2.47
$741.000
600
$2.34
$1,404.000
1,200
$2.30
$2,760.000
2,700
$2.00
$5,400.000
5,100
$1.77
$9,027.000
7,500
+
$1.75
$13,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
1757827-4
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
AB6M-BK2-R
Switch Access Round Button Push Button Switch
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium