Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3228
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Body Material:
Nylon 6/61839
Body Plating:
N/A
Color:
Black1841
Wide range of approved cable diameters.
IP 68 rated.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to 1.000" (25,4 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Locknuts not included. For nylon locknut specifications or to order locknuts separately, view Nylon Locknuts: NPT, PG, or Metric.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3228
IN STOCK:
5,724
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$0.7742
$19.355
250
$0.6291
$157.275
500
$0.6196
$309.800
2,000
$0.5670
$1,134.000
4,000
$0.5515
$2,206.000
6,000
$0.5432
$3,259.200
8,000
$0.5351
$4,280.800
16,000
+
$0.4662
$7,459.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1413036
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connectio...
HIX-1/4-4-BLK
Heat Shrink Tubing - 1/4 in. - 0.025 in. - 2:1 - -55 to +135 C - Polyolefin - 4ft Length -...
40L3682
Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C
HW1B-V4F03-R
Switch Emergency Stop N.C. 3PST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
LY2FAC110120
Power Relay 110/120VAC 10A DPDT(44x22.5x41.9)mm Flange