3251
Heyco ProductsCable Grip - 0.170" (4.32mm) to 0.470" (11.94mm) Outside Dia - 1/2" NPT Thread Size - 0.620" (15.75mm) Thread Length - Strain Relief - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3251
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Material:
Nylon 6/61839
Color:
Black1841
Body Plating:
N/A
The HEYCO PRODUCTS part 3251 is a high-quality cable grip designed to secure cables within a specific range of outside diameters. With a range from 0.170" (4.32mm) to 0.470" (11.94mm), this cable grip is versatile and can accommodate a variety of cable sizes. Made from durable polyamide (PA66) and Nylon 6/6 materials, it offers excellent resistance to impacts and environmental conditions. The cable grip features a 1/2" NPT thread size, ensuring a secure and reliable connection. With an IP68 rating, it offers superior protection against dust and water ingress. The cable grip is also available in an attractive black color, adding a sleek and professional look to your cable installations.
Search Keywords:
3251
IN STOCK:
2,906
Can Ship immediately
Manufacturer Stock:
7,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
25
$1.392
$34.800
250
$1.131
$282.750
500
$1.080
$540.000
1,000
$1.034
$1,034.000
2,500
$0.991
$2,477.500
5,000
$0.849
$4,245.000
7,500
$0.836
$6,270.000
10,000
+
$0.762
$7,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK1/S506-8-R
Electric Fuse, Time Delay Blow, 8A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
RS-25-24
AC/DC Power Supply - 1 Output - 24V@1.1A - 25W
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
1413036
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connectio...
KUP-5A55-120
Power Relay 120VAC 10A SPDT(48.4x38.9x35.7)mm Bracket