Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3261
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Family:
3261
Dimension:
mm1846
For use with Heyco-Flex fittings.
Liquid tight, dust tight, and oil tight at enclosure.
Suitable for wet locations requiring a separate gasket between the box and fitting.
Also suitable for other panel sealing applications.
Easy to install since washers seal off on the perimeter, not on the connector threads.
Special double sealing ridges compensate for minor unevenness at enclosure.
Search Keywords:
3261
IN STOCK:
27,042
Ships today, if you order in
Manufacturer Stock:
51,600
can ship
12/9/24
Minimum Order:
300
Multiple:
300
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
300
$0.647
$194.100
600
$0.630
$378.000
1,200
$0.608
$729.600
2,700
$0.577
$1,557.900
5,100
$0.568
$2,896.800
7,500
$0.559
$4,192.500
10,200
$0.551
$5,620.200
15,000
+
$0.543
$8,145.000
Product Guides
CUSTOMERS
ALSO BOUGHT
THT-14-459-10
Thermal Transfer Polyester Label - 0.2"H x 0.65"W - White - Roll of 10000 Labels.
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
5264
Gaskets Round Stainless Steel 25.4mm 44.45mm
RB14-10F
Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin