Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3444
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2000
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Wide range of approved cable diameters.
IP 68 rated.
Widest range of approved cable diameters.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
PG hub threads are steel conduit threads per DIN 40430.
Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Unassembled Nylon Locknuts INCLUDED.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3444
IN STOCK:
1,247
Can Ship immediately
Manufacturer Stock:
6,000
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
25
$0.8087
$20.218
250
$0.6570
$164.250
500
$0.6472
$323.600
2,000
$0.5923
$1,184.600
4,000
$0.5760
$2,304.000
6,000
$0.5607
$3,364.200
8,000
$0.5523
$4,418.400
16,000
+
$0.4868
$7,788.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1786213
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
56SD30-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
1838240-3
M12 MALE CONN. , STRAIGHT, PVC CABLE
G6C-2114P-US-DC24
Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips