Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3448
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1500
Body Material:
Nylon 6/61839
Body Plating:
N/A
Color:
Black1841
Wide range of approved cable diameters.
IP 68 rated.
Widest range of approved cable diameters.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
PG hub threads are steel conduit threads per DIN 40430.
Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Unassembled Nylon Locknuts INCLUDED.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3448
IN STOCK:
1,246
Can Ship immediately
Manufacturer Stock:
15,000
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
10/25/24
Quantity
Unit Price
Ext. Price
25
$1.053
$26.325
250
$0.855
$213.750
500
$0.817
$408.500
1,500
$0.782
$1,173.000
3,000
$0.750
$2,250.000
6,000
$0.730
$4,380.000
7,500
$0.719
$5,392.500
10,500
+
$0.634
$6,657.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
F2211/4-CL005
FIT-221 1/4" - Clear - 30.48m (100ft)/Pkg
ECE-A1EN100U
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 45mA 2000h 85°C Bulk
3296W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
3329H-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Ho...